Switch Snap Action N.O./N.C. SPDT Rigid Roller Lever Screw 15A 480VAC 250VDC 1.67N Screw Mount
Panasonic AM1743K technical specifications.
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 170gf |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
