Battery Pk 6.0V D Size Alkaline
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Non-Rechargeable |
| Series | AM |
| Termination | Solder |
| Voltage Rating | 6V |
| Weight | 544.3g |
| RoHS | Not Compliant |