Sign in to ask questions about the Panasonic AM50010C33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50010C33-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50010C33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
