
This 30V 100mA SPDT on-mom switch features gold contact material and a chassis mount design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It is available in a bulk packaging quantity of 100 pieces.
Panasonic AM50010C43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
