
This Panasonic switch features a gold contact material and a chassis mount design with a screw termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The switch can handle a maximum current rating of 100mA and a maximum voltage rating of 30V. It is designed for 100,000 cycles of electrical life and 10,000,000 cycles of mechanical life.
Sign in to ask questions about the Panasonic AM50010C53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50010C53-A technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50010C53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
