
The Panasonic AM50010D43-A is a 100mA SPDT on-mom switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 125V AC and 30V DC. The switch is designed for chassis mount with a screw termination and has a quick connect termination. It has a weight of 6.3g and is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM50010D43-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50010D43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50010D43-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
