The Panasonic AM50011C53 is a basic and snap action switch with a short hinge lever actuator style. It features a single pole double throw configuration with a maximum current rating of 0.1 amps at 250VAC or 30VDC. The switch has a termination style of quick connect and can be mounted using screws. It operates within a temperature range of -25 to 105 degrees Celsius.
Panasonic AM50011C53 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.16N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.