SPDT snap action switch featuring a short hinge lever actuator. Offers a 100mA contact current rating with gold contacts and a 2.16N operating force. Rated for 250VAC and 30VDC, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively. Mounts via screw to chassis and utilizes quick connect termination. Operating temperature range is -25°C to 105°C.
Sign in to ask questions about the Panasonic AM50011C53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50011C53-A technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.16N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50011C53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
