This Panasonic switch features a SPDT configuration with a long hinge lever actuator and a quick connect termination style. It has a maximum current rating of 0.1A at 250VAC or 30VDC and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 105°C and is suitable for screw mount applications.
Panasonic AM50013C43 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.