
The Panasonic AM50013D33-A is a 30V DC rated, 100mA current rated, SPDT on-mom switch with a maximum operating temperature of 105°C. It features a chassis mount with screw termination and a straight orientation. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM50013D33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50013D33-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 15gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50013D33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
