
This Panasonic AM50013D53-A switch features a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 30V DC and 125V AC, and a current rating of 100mA. The switch has a mechanical life of 10000000 cycles and an electrical life of 100000 cycles. It is a SPDT on-mom switch with a gold contact material and a screw mount package type.
Sign in to ask questions about the Panasonic AM50013D53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50013D53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50013D53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
