This Panasonic AM50014A43-A is a 30V DC rated, 100mA current rated, SPDT on-mom switch with gold contact material. It has an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. The switch operates within a temperature range of -25°C to 105°C and is available in a screw mount package. It is designed for use in chassis mount, screw, and solder applications.
Sign in to ask questions about the Panasonic AM50014A43-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50014A43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50014A43-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
