The Panasonic AM50014C53 is a basic SPDT switch with a simulated roller lever actuator. It features a maximum current rating of 0.1A at 250VAC or 30VDC and a termination style of quick connect. The switch is designed for screw mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 105°C.
Panasonic AM50014C53 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.