The Panasonic AM50014D43-A is a 30V 100mA SPDT screw mount on-mom switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a gold contact material and a mechanical life of 10,000,000 cycles. The switch is packaged in bulk with 50 units per package and has a weight of 6.3g. It is designed for use in chassis mount applications with a screw termination.
Sign in to ask questions about the Panasonic AM50014D43-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50014D43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50014D43-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
