This Panasonic AM50016A53-A switch features a gold contact material and a maximum operating temperature of 105°C. It has a current rating of 100mA and a maximum voltage rating of 30V DC. The switch is designed for chassis mount, screw, and solder termination and has a throw configuration of SPDT. It is rated for 100,000 electrical cycles and 10,000,000 mechanical cycles.
Sign in to ask questions about the Panasonic AM50016A53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50016A53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50016A53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
