The AM50020A43-A is a 30V DC rated, 100mA current rated, SPST on-momentary switch from Panasonic. It features gold contact material and a maximum operating temperature of 105°C. The switch is designed for chassis mount applications and has a mechanical life of 10,000,000 cycles. It is rated for 100,000 electrical cycles and has a maximum AC voltage rating of 125V.
Panasonic AM50020A43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
