This Panasonic switch features a 0.1A current rating at 250VAC and 30VDC, with a maximum operating temperature range of -25 to 105 degrees Celsius. It has a screw mount termination style and a pin plunger actuator style. The switch has a long electrical life of 100,000 operations and a low operating force of 0.49N. It is suitable for use in a variety of applications requiring a basic and snap action switch.
Panasonic AM50020C33 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.