
This 100mA SPST on-mom switch from Panasonic features a gold contact material and a maximum operating temperature of 105°C. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It is designed for chassis mount applications with a screw termination and a quick connect termination. The switch is rated for 30V DC and 125V AC and has a weight of 6.3g.
Sign in to ask questions about the Panasonic AM50020C43-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50020C43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50020C43-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
