
This Panasonic AM50023C43-A switch features a gold contact material and can handle up to 100mA of current. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The switch is rated for 30V DC and 125V AC, and has a mechanical life of 10 million cycles. It is available in a screw mount package with a weight of 6.3g and is packaged in bulk quantities of 50.
Sign in to ask questions about the Panasonic AM50023C43-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50023C43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50023C43-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
