This is a 30V 100mA chassis mount switch from Panasonic with a mechanical life of 10000000 cycles and an operating temperature range of -25°C to 105°C. It features a gold contact material and a quick connect termination. The switch is rated for 100000 cycles of electrical life and has a throw configuration of SPST. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM50023D33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50023D33-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 15gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50023D33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
