
This 30V 100mA SPST on-mom switch features gold contact material and a chassis mount with screw termination. It has an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. The switch operates within a temperature range of -25°C to 105°C and has a maximum operating voltage of 30V DC. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic AM50024C53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
