
The AM50025D53-A is a 30V DC rated, 100mA current rated, screw mount switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a gold contact material and a mechanical life of 10 million cycles. The switch has a SPST throw configuration and a quick connect termination. It is available in a bulk packaging with 50 pieces per package.
Sign in to ask questions about the Panasonic AM50025D53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50025D53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50025D53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
