
This Panasonic switch features a gold contact material, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 30V DC and 125V AC, with an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. The switch is available in a screw mount package, with a weight of 6.3g and a packaging quantity of 50 units in bulk.
Sign in to ask questions about the Panasonic AM50026A53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50026A53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50026A53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
