
The AM50030A33-A is a 30V 100mA SPST off-mom switch from Panasonic with a gold contact material. It has an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. The switch operates between -25°C and 105°C and has a maximum voltage rating of 250V AC and 30V DC. It is available in a bulk packaging with 100 pieces per package.
Panasonic AM50030A33-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
