
The AM50031C53-A is a 30V DC rated, 100mA current rated, SPST off-mom switch from Panasonic. It features a gold contact material and a mechanical life of 10 million cycles. The switch operates between -25°C and 105°C and has a maximum operating force of 220gf. It is available in a bulk packaging with 50 units per package and is a part of the AM5 series.
Sign in to ask questions about the Panasonic AM50031C53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50031C53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50031C53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
