
The AM50032A43-A is a 30V 100mA SPST off-mom switch with gold contact material and a maximum operating temperature of 105°C. It features a chassis mount design with screw and solder termination. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM50032A43-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50032A43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50032A43-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
