
The AM50032A53-A switch from Panasonic features a contact material of gold and a maximum operating temperature of 105°C. It has a current rating of 100mA and a mechanical life of 10,000,000 cycles. The switch is designed for chassis mount, screw, and solder termination and has a throw configuration of SPST. It can withstand a maximum voltage rating of 30V DC and 125V AC, and has an operating force of 120gf.
Sign in to ask questions about the Panasonic AM50032A53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50032A53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50032A53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
