This Panasonic switch features a SPST configuration with a hinge lever actuator style, capable of handling up to 0.1A at 250VAC or 30VDC. It has a termination style of quick connect and is mounted via screws. The switch's electrical life is rated at 100,000 cycles. It operates within a temperature range of -25°C to 105°C.
Panasonic AM50032C53 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.