
The Panasonic AM50032D53-A is a 30V DC rated, 100mA current rated, chassis mount switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a gold contact material and a mechanical life of 10,000,000 cycles. The switch has a maximum voltage rating of 30V DC and 125V AC, and a maximum operating force of 120gf. It is available in a bulk packaging with a package quantity of 50.
Sign in to ask questions about the Panasonic AM50032D53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50032D53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50032D53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
