The Panasonic AM50033C33 is a basic and snap action switch with a long hinge lever actuator style. It features a single pole single throw configuration and a maximum current rating of 0.1 amps at 250VAC or 30VDC. The switch has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 30. It also has a high electrical life of 100,000 cycles and a low operating force of 0.15. The switch is designed for screw mount applications and can operate within a temperature range of -25 to 105 degrees Celsius.
Panasonic AM50033C33 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.