This Panasonic switch features a long hinge lever actuator style and a quick connect termination style. It has a maximum current rating of 0.1 amps at 250 volts AC or 30 volts DC. The switch is rated for 100,000 electrical life cycles. It can operate in temperatures ranging from -25 to 105 degrees Celsius. The switch is designed for screw mount applications.
Panasonic AM50033C43 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.