
The Panasonic AM50035A43-A is a 30V 100mA SPST off-momentary switch with gold contact material. It features a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The switch is designed for chassis mount applications and has a mechanical life of 10,000,000 cycles. It also has a maximum voltage rating of 30V DC and 125V AC.
Sign in to ask questions about the Panasonic AM50035A43-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50035A43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 110gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50035A43-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
