The Panasonic AM50040C33 is a 0.1A SPDT pin plunger switch rated for 250VAC and 30VDC. It features a quick connect termination style and a screw mount configuration. The switch has a high electrical life of 100,000 cycles and operates within a temperature range of -25°C to 105°C.
Panasonic AM50040C33 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.