The Panasonic AM50041C43-A is a 30V 100mA SPDT on-mom switch with gold contact material, rated for 100,000 electrical cycles and 10,000,000 mechanical cycles. It operates within a temperature range of -25°C to 105°C and is designed for chassis mount applications with a screw termination. The switch has a throw configuration of SPDT and a voltage rating of 125V AC.
Panasonic AM50041C43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 110gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
