
The Panasonic AM50045C53-A is a 30V DC rated, 100mA current rated SPDT switch with a gold contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The switch is designed for chassis mount applications with a screw termination and a quick connect termination. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles.
Sign in to ask questions about the Panasonic AM50045C53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50045C53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50045C53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
