The AM50050D53-A switch from Panasonic is a basic and snap action switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a gold contact material and a maximum current rating of 100mA. The switch has a mechanical life of 10000000 cycles and a maximum voltage rating of 30V DC. It is a single pole single throw (SPST) switch with an on-mom function and is designed for chassis mount applications with a screw termination.
Sign in to ask questions about the Panasonic AM50050D53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50050D53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50050D53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
