This is a basic SPST switch with a long hinge lever actuator, rated for 0.1A at 250VAC or 30VDC. It has an electrical life of 100,000 cycles and operates between -25°C and 105°C. The switch is designed for screw mount applications and features a quick connect termination style.
Panasonic AM50053C43 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.