The Panasonic AM50054C53 is a basic and snap action switch with a simulated roller lever actuator style, featuring a single pole single throw configuration and a maximum current rating of 0.1A at 250VAC or 30VDC. It has a termination style of quick connect and can be mounted via screws. The switch operates within a temperature range of -25 to 105 degrees Celsius. It has an electrical life of 100,000 cycles.
Panasonic AM50054C53 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.