
This is a 30V DC rated, 100mA current rated chassis mount switch with a maximum operating temperature of 105°C and a mechanical life of 100,000 cycles. It features gold contact material and a quick connect termination. The switch is available in a bulk packaging quantity of 50 units and has a weight of 6.3 grams. It is designed for use in applications where a high level of reliability is required, with a electrical life of 100,000 cycles.
Panasonic AM50056A53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
