This is a 30V DC rated, 100mA current rated, chassis mount switch with a maximum operating temperature of 105°C and an electrical life of 100,000 cycles. It has a mechanical life of 10,000,000 cycles and is rated for 125V AC. The switch is available in a bulk packaging with 50 units per package and weighs 6.3 grams. The contact material is gold and the switch has a straight orientation with a quick connect termination.
Sign in to ask questions about the Panasonic AM50056D53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50056D53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50056D53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
