Switch Snap Action N.O. SPST Hinge Lever Quick Connect 0.1A 250VAC 30VDC 0.29N Screw Mount
Checking distributor stock and pricing after the page loads.
Panasonic AM50062C3R3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | AM5006 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.