
The Panasonic AM50066C33-A is a 30V DC rated, 100mA current rated, SPST switch with a chassis mount design. It features a gold contact material and is rated for 100,000 electrical cycles and 10,000,000 mechanical cycles. The switch operates within a temperature range of -25°C to 105°C and is packaged in bulk quantities of 50 units.
Sign in to ask questions about the Panasonic AM50066C33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50066C33-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50066C33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
