
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect/Solder 6A 250VAC 125VDC 0.49N Screw Mount
Panasonic AM50610A33-A technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
