SPDT snap action switch featuring quick connect termination and a pin plunger actuator. Rated for 6A at 250VAC and 125VDC, with a contact material of silver. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.5N, with a differential travel of 0.016 inches and overtravel of 0.04 inches. Chassis mountable via screw, this switch operates within a temperature range of -25°C to 105°C.
Sign in to ask questions about the Panasonic AM50610C33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50610C33-A technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50610C33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
