
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 6A 250VAC 125VDC 0.59N Screw Mount
Panasonic AM50611C33-A technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.602inch |
| Overtravel | 0.035inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
