The Panasonic AM50612C33 is a SPDT switch with a hinge lever actuator style, rated for 6 amps at 250VAC and 125VDC. It features a quick connect termination style and screw mount. The switch has an electrical life of 100,000 cycles and operates between -25°C and 105°C.
Panasonic AM50612C33 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.