This Panasonic AM5 series switch features a silver contact material and a maximum operating temperature of 105°C. It has a current rating of 6A and a maximum voltage rating of 125V DC. The switch is designed for chassis mount, screw, and solder termination and has a throw configuration of SPDT. It is rated for 100,000 electrical cycles and 10,000,000 mechanical cycles.
Panasonic AM50614A33-A technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
