
The Panasonic AM50623C33-A is a basic and snap action switch with a SPST throw configuration. It has a current rating of 6A and a voltage rating of 125V AC and DC. The switch is designed for chassis mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles.
Sign in to ask questions about the Panasonic AM50623C33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50623C33-A technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.08inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.602inch |
| Overtravel | 0.087inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.296inch |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50623C33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
