
The AM50623D33-A switch from Panasonic features a current rating of 6A and a voltage rating of 125V AC. It is designed for use in chassis mount applications and has a mechanical life of 10 million cycles. The switch operates within a temperature range of -25°C to 105°C and is compliant with lead-free standards. It has a throw configuration of SPST and a switch function of on-mom.
Sign in to ask questions about the Panasonic AM50623D33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50623D33-A technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.08inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.602inch |
| Overtravel | 0.087inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.296inch |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50623D33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
