
The Panasonic AM50631C33-A is a SPST chassis mount switch with a current rating of 6A and a voltage rating of 125V AC. It has a mechanical life of 10000000 cycles and an electrical life of 100000 cycles. The switch operates within a temperature range of -25°C to 105°C and has a differential travel of 0.02inch. It is a lead-free component and is available in a bulk packaging quantity of 50.
Sign in to ask questions about the Panasonic AM50631C33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50631C33-A technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.602inch |
| Overtravel | 0.035inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50631C33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
